IRF1404ZPBF

Infineon Technologies
942-IRF1404ZPBF
IRF1404ZPBF

Mfr.:

Description:
MOSFETs MOSFT 40V 190A 3.7mOhm 100nC Qg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.365

Stock:
3.365
Can Dispatch Immediately
On Order:
3.000
Expected 6/11/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,37 € 13,70 €
0,929 € 92,90 €
0,694 € 347,00 €
0,66 € 1.320,00 €
0,627 € 3.135,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
180 A
2.7 mOhms
- 20 V, 20 V
2 V
100 nC
- 55 C
+ 175 C
200 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: DE
Fall Time: 58 ns
Forward Transconductance - Min: 170 S
Product Type: MOSFETs
Rise Time: 110 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 18 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99