IRF1404LPBF

942-IRF1404LPBF
IRF1404LPBF

Mfr.:

Description:
MOSFETs MOSFT 40V 162A 4mOhm 160nC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies IRFSL7437PBF
Infineon Technologies
MOSFETs 40V, 195A, 1.8 mOhm 150 nC Qg, TO-262

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-262-3
N-Channel
1 Channel
40 V
162 A
4 mOhms
- 20 V, 20 V
2 V
160 nC
- 55 C
+ 175 C
200 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.