IRF100PW219XKSA1

Infineon Technologies
726-IRF100PW219XKSA
IRF100PW219XKSA1

Mfr.:

Description:
MOSFETs StrongIRFET Power MOSFET, 100 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 572

Stock:
572 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,96 € 4,96 €
2,80 € 28,00 €
2,31 € 231,00 €
2,24 € 1.075,20 €
2,00 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
PG-TO247-3
N-Channel
1 Channel
100 V
203 mA
1.7 mOhms
20 V
3.8 V
168 nC
- 55 C
+ 175 C
341 W
Enhancement
StrongIRFET
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 47 ns
Forward Transconductance - Min: 135 S
Product Type: MOSFETs
Rise Time: 106 ns
Factory Pack Quantity: 240
Subcategory: Transistors
Transistor Type: 1-N-Channel
Typical Turn-Off Delay Time: 132 ns
Typical Turn-On Delay Time: 67 ns
Part # Aliases: IRF100PW219 SP006041520
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99