IRF100B202

942-IRF100B202
IRF100B202

Mfr.:

Description:
MOSFETs IR FET >60-400V

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.884

Stock:
1.884 Can Dispatch Immediately
Quantities greater than 1884 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,15 € 11,50 €
0,929 € 92,90 €
0,742 € 371,00 €
0,682 € 682,00 €
0,629 € 1.258,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
97 A
7.2 mOhms
- 20 V, 20 V
2 V
116 nC
- 55 C
+ 175 C
221 W
Enhancement
StrongIRFET
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 58 ns
Forward Transconductance - Min: 123 S
Product Type: MOSFETs
Rise Time: 56 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.