IRDC3897

942-IRDC3897
IRDC3897

Mfr.:

Description:
Power Management IC Development Tools Design Kit POL IC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
12 V
1.2 V
IR3897
Brand: Infineon Technologies
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP001527948
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
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
9030333800
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRDC3897 Reference Design Kit

Infineon Technologies IRDC3897 Reference Design Kit is designed for the IR3897M 600kHz and 4A SuplRBuck® synchronous buck converter. This reference design kit features enhanced line/load regulation with feed-forward, single-rail operation, tracking, margining, and OCP. The IRDC3897 design kit offers up to 1.5MHz programmable switching frequency. Typical applications include graphic boards, netcom and telecom, notebooks portables, point of load, and servers and storage.