IRDC3863

942-IRDC3863
IRDC3863

Mfr.:

Description:
Power Management IC Development Tools 9999V 999A POL IC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies IRDC3898
Infineon Technologies
Power Management IC Development Tools Design Kit POL IC
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Evaluation Boards
Voltage Regulator - Switching Regulator
1.05 V
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP001530724
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8541290000
CAHTS:
8542310000
USHTS:
9030333800
MXHTS:
85412999
ECCN:
EAR99