IRDC38062

942-IRDC38062
IRDC38062

Mfr.:

Description:
Power Management IC Development Tools POL - Design Kits / Demoboards

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
12 V
1.2 V
IR38062
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP001527972
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
9031809090
CAHTS:
8534000099
USHTS:
9030333800
ECCN:
EAR99

IRDC38062 Reference Design Kit

Infineon Technologies IRDC38062 Reference Design Kit is designed for the evaluation of the IR38062 600kHz and 15A SuplRBuck® synchronous buck converter. This comprehensive design kit provides 1.2V output voltage at 0A to 15A current. Other features include a 12V supply voltage, 600kHz switching frequency, and 0.3µH inductance. Infineon Technologies IRDC38062 Reference Design Kit is ideal for DC-DC applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More