IRAUDAMP4A

942-IRAUDAMP4A
IRAUDAMP4A

Mfr.:

Description:
Audio IC Development Tools 120W x 2 Ch Class D IRS20957 IRF6645 BRD

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Tools
IRS20957
25 V to 35 V
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 2 Channel Class D Audio Power Amplifier
Operating Supply Current: 100 mA
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP001576636
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
USHTS:
8518402000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More