IRAMX20UP60A

942-IRAMX20UP60A
IRAMX20UP60A

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 20A 600V ING PWR HYBRID IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fan / Motor Controllers / Drivers
Integrated Power Hybrid IC
165 uA
- 40 C
+ 125 C
Through Hole
SIP-23
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5 V
Part # Aliases: SP001540410
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109999
CNHTS:
8542319090
CAHTS:
8537109920
USHTS:
8542390090
ECCN:
EAR99