IR3899AMTRPBFXUMA1

Infineon Technologies
726-IR3899AMTRPBFXUM
IR3899AMTRPBFXUMA1

Mfr.:

Description:
Switching Voltage Regulators IFX POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
1,08 € 4.320,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
PQFN-17
Buck
600 mV to 6 V
9 A
1 Output
4.5 V
17 V
4 uA
600 kHz to 2 MHz
- 40 C
+ 125 C
Reel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: IR3899AMTRPBFXUMA1 SP005832952
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

IR3899A Buck Regulator

Infineon Technology IR3899A Buck Regulator is a 9A easy-to-use, fully integrated synchronous buck regulator. This regulator uses a compensation-free fast Constant-On-Time (COT) control scheme, that simplifies the design effort. The IR3899A regulator The IR3899A is a versatile regulator that offers a programmable switching frequency range from 600kHz to 2MHz. This regulator comes in a small 4mm x 5mm PQFN package with excellent thermal performance. This regulator is suitable for server applications, storage, telecom and datacom, distributed point-of-load power architectures, and artificial intelligence applications.