IR38164MTRPBFAUMA1

726-IR38164MTRPBFAUM
IR38164MTRPBFAUMA1

Mfr.:

Description:
Switching Voltage Regulators IFX POL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.068

Stock:
2.068 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2068 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,08 € 5,08 €
3,88 € 38,80 €
3,58 € 89,50 €
3,25 € 325,00 €
3,10 € 775,00 €
3,05 € 1.525,00 €
3,02 € 3.020,00 €
Full Reel (Order in multiples of 4000)
2,84 € 11.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
QFN-34
Buck
500 mV to 14 V
30 A
1 Output
1.5 V
16 V
500 kHz to 1.5 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Input Voltage: 1.5 V to 16 V
Moisture Sensitive: Yes
Operating Supply Current: 2.7 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Buck Regulator
Part # Aliases: IR38164MTRPBF SP001651560
Unit Weight: 118,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.