IR38062MTRPBF

Infineon Technologies
942-IR38062MTRPBF
IR38062MTRPBF

Mfr.:

Description:
Switching Voltage Regulators IR POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.435
Expected 8/27/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,63 € 5,63 €
4,36 € 43,60 €
4,00 € 100,00 €
3,69 € 369,00 €
3,55 € 887,50 €
3,51 € 1.755,00 €
3,49 € 3.490,00 €
3,48 € 6.960,00 €
Full Reel (Order in multiples of 4000)
3,32 € 13.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-26
Buck
500 mV to 18.375 V
15 A
1 Output
5.5 V
21 V
225 kHz to 1.65 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 408 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Digital Integrated POL Converters

Infineon Technologies Digital Integrated Point of Load (IPOL) Converters are easy-to-use, fully integrated, and highly efficient DC-DC regulators offering I2C/PMBus, Parallel VID, and Intel SVID. The integrated PWM controller and MOSFETs make this Infineon family a space-efficient solution, providing accurate power delivery for low output voltage and high current applications.

Integrated Point of Load (IPOL) DC-DC Converters

Infineon Technologies Integrated Point of Load (IPOL) DC-DC Converters integrate a controller, driver, and MOSFETs into a single package, offering a complete power system in a single module. Infineon IPOL Converters modules reduce design time, lower cost, and save board space dramatically, therefore reducing system size. Infineon offers a comprehensive portfolio of Digital and Analog IPOL Converters to address the needs of infrastructure systems, with solutions up to 35A.