IR35204MTRPBF

Infineon Technologies
942-IR35204MTRPBF
IR35204MTRPBF

Mfr.:

Description:
Switching Voltage Regulators IR CONTROLLER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,20 € 5,20 €
3,96 € 39,60 €
3,66 € 91,50 €
3,31 € 331,00 €
3,15 € 787,50 €
3,05 € 1.525,00 €
3,01 € 3.010,00 €
Full Reel (Order in multiples of 3000)
2,94 € 8.820,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-40
Buck
2.9 V
100 uA
2 Output
194 kHz to 2 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: MY
Input Voltage: 2.9 V to 3.63 V
Moisture Sensitive: Yes
Operating Supply Current: 48 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Digital Multi-Phase Controller
Unit Weight: 369,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99