IR35201MTRPBF

Infineon Technologies
942-IR35201MTRPBF
IR35201MTRPBF

Mfr.:

Description:
Switching Voltage Regulators IR CONTROLLER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.985
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,62 € 5,62 €
4,32 € 43,20 €
3,99 € 99,75 €
3,63 € 363,00 €
3,56 € 890,00 €
Full Reel (Order in multiples of 3000)
3,25 € 9.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-56
Buck
2.9 V
100 uA
2 Output
2.9 V
3.63 V
194 kHz to 2 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Input Voltage: 2.9 V to 3.63 V
Moisture Sensitive: Yes
Operating Supply Current: 48 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Digital Multi-Phase Controller
Unit Weight: 610,691 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Digital Multiphase Controllers

Infineon Technologies Digital Multiphase Controllers offer a flexible and feature-rich portfolio that powers CPUs, GPUs, SoCs, and ASICs used in various applications. The controllers support multiple communication protocols, including Intel SVID, AMD SVI2, AVS bus, and PMBus, while providing a wide range of programmable features via an intuitive Graphical User Interface (GUI).