IR25601STRPBF

Infineon Technologies
942-IR25601STRPBF
IR25601STRPBF

Mfr.:

Description:
Gate Drivers 2Ch 600V Half Bridge 60mA 10-20V 50ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.283

Stock:
1.283 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
0,98 € 9,80 €
0,886 € 22,15 €
0,785 € 78,50 €
0,738 € 184,50 €
0,71 € 355,00 €
0,703 € 703,00 €
Full Reel (Order in multiples of 2500)
0,657 € 1.642,50 €
0,642 € 3.210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-8
2 Driver
2 Output
130 mA
10 V
20 V
300 ns
170 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum Turn-Off Delay Time: 330 ns
Maximum Turn-On Delay Time: 320 ns
Moisture Sensitive: Yes
Off Time - Max: 220 ns
Operating Supply Current: 240 uA
Output Voltage: 10 V to 20 V
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

IR256xx 600V HVICs

Infineon IR256xx Robust General Purpose 600V High-Voltage ICs (HVICs) include dual low-side drivers, half-bridge drivers, and high- and low-side drivers that can be incorporated into a variety of consumer applications, including automotive after-market, lighting, and consumer-level appliances as well as motor control systems. IR256xx HVICs are designed using Infineon's highly robust Gen 2 process for high reliability and ruggedness.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.