IR2308STRPBF

Infineon Technologies
942-IR2308STRPBF
IR2308STRPBF

Mfr.:

Description:
Gate Drivers Half Bridge Drvr Hi Volt & Hi Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.774

Stock:
2.774 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,894 € 8,94 €
0,809 € 20,23 €
0,718 € 71,80 €
0,674 € 168,50 €
0,648 € 324,00 €
0,624 € 624,00 €
Full Reel (Order in multiples of 2500)
0,602 € 1.505,00 €
0,588 € 2.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
350 mA
10 V
20 V
220 ns
80 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: US
Features: Synchronous
Logic Type: CMOS, TTL
Moisture Sensitive: Yes
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Propagation Delay - Max: 300 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99