IR2233PBF

942-IR2233PBF
IR2233PBF

Mfr.:

Description:
Gate Drivers 1200V 3-Phase,0.5A OCP, OPAMP, FAULT,SD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
Through Hole
DIP-28
6 Driver
6 Output
250 mA, 500 mA
10 V
20 V
Inverting
150 ns
70 ns
+ 125 C
IR223X
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS, LSTTL
Maximum Turn-Off Delay Time: 700 ns
Maximum Turn-On Delay Time: 750 ns
Operating Supply Current: 4 mA
Pd - Power Dissipation: 1.5 W
Product Type: Gate Drivers
Propagation Delay - Max: 1 us
Shutdown: Shutdown
Factory Pack Quantity: 494
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99