IR2184SPBF

942-IR2184SPBF
IR2184SPBF

Mfr.:

Description:
Gate Drivers HALF BRDG DRVR 600V 10 to 20V 1.4A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.634

Stock:
3.634
Can Dispatch Immediately
On Order:
3.800
Expected 6/17/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7434 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,52 € 25,20 €
1,96 € 49,00 €
1,81 € 181,00 €
1,75 € 437,50 €
1,73 € 865,00 €
1,69 € 4.225,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,99 €
Min:
1

Similar Product

Infineon Technologies IR2184STRPBF
Infineon Technologies
Gate Drivers HALF BRDG DRVR 600V 10 to 20V 1.4A

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
SOIC-8
2 Driver
2 Output
2.3 A
10 V
20 V
40 ns
20 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Synchronous
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 270 ns
Maximum Turn-On Delay Time: 680 ns
Moisture Sensitive: Yes
Operating Supply Current: 1.6 mA
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Propagation Delay - Max: 900 ns
Factory Pack Quantity: 3800
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.