IR2175SPBF

942-IR2175SPBF
IR2175SPBF

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers LINEAR CURRENT 600V SENSING IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,87 €
Min:
1

Possible Replacement

Infineon Technologies IR2175STRPBF
Infineon Technologies
Motor/Motion/Ignition Controllers & Drivers Lin Cur Sens IC

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fan / Motor Controllers / Drivers
Motor Driver
20 mA
500 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Load Voltage Rating: 0 V to 20 V
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3800
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 9.5 V
Tradename: iMOTION
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99