IR2166PBF

942-IR2166PBF
IR2166PBF

Mfr.:

Description:
Gate Drivers PFC Ballast Cntrl

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Photo-Flash Drivers
High-Side, Low-Side
Through Hole
DIP-16
2 Driver
2 Output
400 mA
10 V
25 V
110 ns
55 ns
- 25 C
+ 125 C
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Operating Supply Current: 20 mA
Output Voltage: 10 V to 25 V
Pd - Power Dissipation: 1.8 W
Product Type: Gate Drivers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99