IR2153SPBF

Infineon Technologies
942-IR2153SPBF
IR2153SPBF

Mfr.:

Description:
Gate Drivers HALF BRDG DRVR 600V 15.6Vclamp 1.2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.726

Stock:
2.726 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,36 € 13,60 €
1,11 € 27,75 €
1,07 € 107,00 €
1,04 € 260,00 €
0,998 € 499,00 €
0,972 € 972,00 €
0,946 € 2.365,00 €
0,912 € 3.465,60 €

Similar Product

Infineon Technologies IR2153STRPBF
Infineon Technologies
Gate Drivers HALF BRDG DRVR 600V 15.6Vclamp 1.2
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
400 mA
10 V
20 V
80 ns
45 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Features: Synchronous
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Output Voltage: 10 V to 20 V
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Factory Pack Quantity: 3800
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99