IR2136PBF

942-IR2136PBF
IR2136PBF

Mfr.:

Description:
Gate Drivers 3Phs Drvr Sft Trn On Invrt 200ns

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Quantities greater than 150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 6,61 €
4,86 € 48,60 €
4,52 € 113,00 €
3,98 € 398,00 €
3,78 € 945,00 €
3,38 € 1.669,72 €
2,86 € 2.825,68 €
2,73 € 8.091,72 €

Possible Replacement

Infineon Technologies IR2136STRPBF
Infineon Technologies
Gate Drivers 3Phs Drvr Sft Trn On Invrt 200ns

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
Through Hole
PDIP-28
6 Driver
6 Output
200 mA
10 V
20 V
190 ns
75 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 400 ns
Maximum Turn-On Delay Time: 425 ns
Pd - Power Dissipation: 1.5 W
Product Type: Gate Drivers
Factory Pack Quantity: 494
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99