IR2135JTRPBF

Infineon Technologies
942-IR2135JTRPBF
IR2135JTRPBF

Mfr.:

Description:
Gate Drivers 3Phs Drvr Hi&Lw Sd Inpt 200ns Deadtime

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,19 € 7,19 €
5,34 € 53,40 €
4,27 € 106,75 €
3,89 € 389,00 €
3,77 € 942,50 €
Full Reel (Order in multiples of 500)
3,59 € 1.795,00 €
3,34 € 3.340,00 €
3,28 € 8.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
PLCC-32
6 Driver
6 Output
200 mA
10 V
20 V
150 ns
70 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 950 ns
Maximum Turn-On Delay Time: 1 us
Moisture Sensitive: Yes
Pd - Power Dissipation: 2 W
Product Type: Gate Drivers
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99