IR2133PBF

942-IR2133PBF
IR2133PBF

Mfr.:

Description:
Gate Drivers 3Phs Drvr Hi&Lw Sd Inpt 200ns Deadtime

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,52 € 11,52 €
8,37 € 83,70 €
7,79 € 194,75 €
7,16 € 716,00 €
7,09 € 1.772,50 €
6,66 € 3.290,04 €
6,51 € 6.431,88 €
2.964 Quote

Possible Replacement

Infineon Technologies IR2133STRPBF
Infineon Technologies
Gate Drivers 3Phs Drvr Hi&Lw Sd Inpt 200ns Deadtime

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
Through Hole
PDIP-28
6 Driver
6 Output
200 mA
10 V
20 V
150 ns
70 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 700 ns
Maximum Turn-On Delay Time: 750 ns
Pd - Power Dissipation: 1.5 W
Product Type: Gate Drivers
Factory Pack Quantity: 494
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.