IR2130PbF

942-IR2130PBF
IR2130PbF

Mfr.:

Description:
Gate Drivers 3 PHASE DRVR INVERTING INPUT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.113

Stock:
1.113 Can Dispatch Immediately
Quantities greater than 1113 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,43 € 12,43 €
10,15 € 101,50 €
9,45 € 236,25 €
8,68 € 868,00 €
8,59 € 2.147,50 €
8,08 € 3.991,52 €
7,89 € 7.795,32 €
2.964 Quote

Possible Replacement

Infineon Technologies IR2130STRPBF
Infineon Technologies
Gate Drivers 3 PHASE DRVR INVERTING INPUT

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
Through Hole
PDIP-28
6 Driver
6 Output
200 mA
10 V
20 V
80 ns
35 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 425 ns
Maximum Turn-On Delay Time: 675 ns
Operating Supply Current: 30 uA
Output Voltage: 300 mV
Pd - Power Dissipation: 1.5 W
Product Type: Gate Drivers
Propagation Delay - Max: 850 ns
Factory Pack Quantity: 494
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 4,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.