IR2127PBF

Infineon Technologies
942-IR2127PBF
IR2127PBF

Mfr.:

Description:
Gate Drivers 1 HI SIDE DRVR NONINVERTING INPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.240

Stock:
1.240 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,32 € 23,20 €
2,09 € 52,25 €
1,94 € 194,00 €
1,84 € 460,00 €
1,79 € 895,00 €
1,69 € 1.690,00 €
1,63 € 4.890,00 €
1,61 € 9.660,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
PDIP-8
1 Driver
1 Output
200 mA
10 V
20 V
130 ns
65 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: TW
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 150 ns
Maximum Turn-On Delay Time: 200 ns
Operating Supply Current: 120 uA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.