IR2117PBF

Infineon Technologies
942-IR2117PBF
IR2117PBF

Mfr.:

Description:
Gate Drivers 1 HI SIDE DRVR NONINVERTING INPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 621

Stock:
621
Can Dispatch Immediately
On Order:
3.000
Expected 7/2/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,24 € 22,40 €
1,94 € 48,50 €
1,83 € 183,00 €
1,71 € 427,50 €
1,65 € 825,00 €
1,57 € 1.570,00 €
1,56 € 4.680,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
Through Hole
DIP-8
1 Driver
1 Output
200 mA
10 V
20 V
80 ns
40 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: TW
Features: Synchronous
Logic Type: CMOS
Maximum Turn-Off Delay Time: 105 ns
Maximum Turn-On Delay Time: 125 ns
Operating Supply Current: 340 uA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Propagation Delay - Max: 200 ns
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.