IR2112SPBF

942-IR2112SPBF
IR2112SPBF

Mfr.:

Description:
Gate Drivers HI LO SIDE DRVR 600V 200mA 135ns

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 237 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,52 € 3,52 €
2,66 € 26,60 €
2,33 € 58,25 €
2,17 € 217,00 €
2,09 € 522,50 €
2,02 € 1.010,00 €
1,96 € 1.960,00 €
1,85 € 3.663,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,45 €
Min:
1

Similar Product

Infineon Technologies IR2112STRPBF
Infineon Technologies
Gate Drivers HI LO SIDE DRVR 600V 200mA 135ns

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-16
2 Driver
2 Output
200 mA
10 V
20 V
130 ns
65 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 105 ns
Maximum Turn-On Delay Time: 125 ns
Moisture Sensitive: Yes
Operating Supply Current: 180 uA
Pd - Power Dissipation: 1.25 W
Product Type: Gate Drivers
Propagation Delay - Max: 180 ns
Factory Pack Quantity: 1980
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.