IR2112PBF

Infineon Technologies
942-IR2112PBF
IR2112PBF

Mfr.:

Description:
Gate Drivers HI LO SIDE DRVR 600V 200mA 135ns

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 880

Stock:
880 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,83 € 3,83 €
2,91 € 29,10 €
2,67 € 66,75 €
2,42 € 242,00 €
2,30 € 575,00 €
2,23 € 1.115,00 €
2,08 € 2.080,00 €
2,04 € 3.060,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side, Low-Side
Through Hole
PDIP-14
2 Driver
2 Output
200 mA
10 V
20 V
130 ns
65 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 105 ns
Maximum Turn-On Delay Time: 125 ns
Operating Supply Current: 180 uA
Pd - Power Dissipation: 1.6 W
Product Type: Gate Drivers
Propagation Delay - Max: 180 ns
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.