IR2110-2PBF

942-IR2110-2PBF
IR2110-2PBF

Mfr.:

Description:
Gate Drivers HI LO SIDE DRVR 500V 2A 10ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
Through Hole
PDIP-14
2 Driver
2 Output
2 A
10 V
20 V
35 ns
25 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 94 ns
Maximum Turn-On Delay Time: 120 ns
Operating Supply Current: 340 uA
Pd - Power Dissipation: 1.6 W
Product Type: Gate Drivers
Propagation Delay - Max: 150 ns
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: SP001539978
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.