IR2109SPBF

Infineon Technologies
942-IR2109SPBF
IR2109SPBF

Mfr.:

Description:
Gate Drivers HALF BRDG DRVR 600V 120mA 540ns

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.024

Stock:
13.024 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,49 € 14,90 €
1,41 € 35,25 €
1,26 € 126,00 €
1,19 € 297,50 €
1,15 € 575,00 €
1,11 € 1.110,00 €
1,01 € 2.525,00 €
0,976 € 3.708,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,23 €
Min:
1

Similar Product

Infineon Technologies IR2109STRPBF
Infineon Technologies
Gate Drivers HALF BRDG DRVR 600V 120mA 540ns

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
120 mA
10 V
20 V
220 ns
80 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Synchronous
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 200 ns
Maximum Turn-On Delay Time: 750 ns
Moisture Sensitive: Yes
Operating Supply Current: 1.6 mA
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Propagation Delay - Max: 950 ns
Factory Pack Quantity: 3800
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.