IR21094PBF

942-IR21094PBF
IR21094PBF

Mfr.:

Description:
Gate Drivers HALF BRDG DRVR 600V 120mA 540ns

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Quantities greater than 302 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
2,92 € 29,20 €
2,68 € 67,00 €
2,43 € 243,00 €
2,30 € 575,00 €
2,29 € 1.145,00 €
2,15 € 2.150,00 €
2,09 € 3.135,00 €

Possible Replacement

Infineon Technologies IR21094STRPBF
Infineon Technologies
Gate Drivers LEVEL SHIFT DRIVER

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
Through Hole
PDIP-14
2 Driver
2 Output
120 mA
10 V
20 V
220 ns
80 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Synchronous
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 200 ns
Maximum Turn-On Delay Time: 750 ns
Operating Supply Current: 1.6 mA
Pd - Power Dissipation: 1.6 W
Product Type: Gate Drivers
Propagation Delay - Max: 950 ns
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.