IR2108PBF

942-IR2108PBF
IR2108PBF

Mfr.:

Description:
Gate Drivers HI LO SIDE DRVR 600V 10 to 20V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Quantities greater than 428 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
2,03 € 20,30 €
2,00 € 50,00 €
1,73 € 5.190,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
Through Hole
PDIP-8
2 Driver
2 Output
200 mA
10 V
20 V
220 ns
80 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Synchronous
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 200 ns
Maximum Turn-On Delay Time: 220 ns
Operating Supply Current: 1.6 mA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Propagation Delay - Max: 300 ns
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.