IR2106PBF

942-IR2106PBF
IR2106PBF

Mfr.:

Description:
Gate Drivers Hi&Lw Sd Drvr Soft Trn On Noninvert

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.680

Stock:
1.680 Can Dispatch Immediately
Quantities greater than 1680 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,65 € 16,50 €
1,43 € 4.290,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
Through Hole
PDIP-8
2 Driver
2 Output
200 mA
10 V
20 V
220 ns
80 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 200 ns
Maximum Turn-On Delay Time: 220 ns
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Propagation Delay - Max: 300 ns
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99