IR2104SPBF

Infineon Technologies
942-IR2104SPBF
IR2104SPBF

Mfr.:

Description:
Gate Drivers HALF BRDG DRVR 600V 680ns 130mA

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.635

Stock:
3.635 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,39 € 13,90 €
1,14 € 28,50 €
1,08 € 108,00 €
1,05 € 262,50 €
1,01 € 505,00 €
0,998 € 3.792,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,23 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
130 mA
10 V
20 V
100 ns
50 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Synchronous
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 220 ns
Maximum Turn-On Delay Time: 820 ns
Moisture Sensitive: Yes
Operating Supply Current: 150 uA
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Propagation Delay - Max: 820 ns
Factory Pack Quantity: 3800
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.