IR2101SPBF

942-IR2101SPBF
IR2101SPBF

Mfr.:

Description:
Gate Drivers HI LO SIDE DRVR 600V 130mA 50ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,23 €
Min:
1

Possible Replacement

Infineon Technologies IRS2101STRPBF
Infineon Technologies
Gate Drivers Hi&Lw Sd Drvr

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
130 mA
10 V
20 V
170 ns
90 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 150 ns
Maximum Turn-On Delay Time: 160 ns
Moisture Sensitive: Yes
Operating Supply Current: 270 uA
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Propagation Delay - Max: 220 ns
Factory Pack Quantity: 3800
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.