IR2101PBF

Infineon Technologies
942-IR2101PBF
IR2101PBF

Mfr.:

Description:
Gate Drivers HI LO SIDE DRVR 600V 130mA 50ns

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.076

Stock:
2.076 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
2,18 € 21,80 €
1,92 € 48,00 €
1,81 € 181,00 €
1,71 € 427,50 €
1,67 € 835,00 €
1,58 € 1.580,00 €
1,54 € 4.620,00 €
1,47 € 8.820,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
Through Hole
PDIP-8
2 Driver
2 Output
130 mA
10 V
20 V
170 ns
90 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 150 ns
Maximum Turn-On Delay Time: 160 ns
Operating Supply Current: 270 uA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Propagation Delay - Max: 220 ns
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.