IR1155SPBF

942-IR1155SPBF
IR1155SPBF

Mfr.:

Description:
Power Factor Correction - PFC ADJUSTABLE FREQ 1 CYCLE CTRL PFC IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Factor Correction - PFC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
48 kHz to 200 kHz
- 25 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 976 mW
Product: PFC Controllers
Product Type: PFC - Power Factor Correction
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Part # Aliases: SP001563384
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.