IQEH68NE2LM7UCGATMA1

Infineon Technologies
726-IQEH68NE2LM7UCGA
IQEH68NE2LM7UCGATMA1

Mfr.:

Description:
MOSFETs OptiMOS 7 Power -Transistor, 25 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.992

Stock:
3.992 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,53 € 15,30 €
1,09 € 109,00 €
0,912 € 456,00 €
0,788 € 788,00 €
0,748 € 1.870,00 €
Full Reel (Order in multiples of 5000)
0,724 € 3.620,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
1 Channel
25 V
338 A
680 uOhms
16 V
2 V
22 nC
- 55 C
+ 175 C
130 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 5.1 ns
Forward Transconductance - Min: 50 S
Product Type: MOSFETs
Rise Time: 17 ns
Series: OptiMOS 7
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 7.7 ns
Part # Aliases: IQEH68NE2LM7UCG SP005960141
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

N-Channel OptiMOS™ 7 Power MOSFETs

Infineon Technologies N-Channel OptiMOS™ 7 Power MOSFETs are high-performance N-channel transistors designed for demanding power conversion applications. These MOSFETs offer very low on-resistance, superior thermal resistance, and excellent Miller ratio for dv/dt ruggedness. The OptiMOS™ 7 power MOSFETs are optimized for both hard-switching and soft-switching topologies, and FOMoss. These MOSFETs are 100% avalanche tested and are RoHS compliant. The OptiMOS™ 7 power MOSFETs are halogen-free according to IEC61249‑2‑21.

N-Channel OptiMOS™ Power MOSFETs

Infineon N-Channel OptiMOS™ Power MOSFETs are class-leading power MOSFETs for the highest power density and energy-efficient solutions. Ultra-low gate and output charges, together with the lowest on-state resistance in small footprint packages, make ideal choices for the demanding requirements of voltage regulator solutions in servers, datacom, and telecom applications. Superfast switching Control FETs, together with low EMI Sync FETs, provide solutions that are easy to design. Infineon N-Channel OptiMOS™ Power MOSFETs provide excellent gate charge and are optimized for DC-DC conversion.