IQE018N06NM6SCATMA1

Infineon Technologies
726-IQE018N06NM6SCAT
IQE018N06NM6SCATMA1

Mfr.:

Description:
MOSFETs OptiMOS 6 Power Transistor, 60 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.190

Stock:
4.190 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,22 € 3,22 €
2,10 € 21,00 €
1,51 € 151,00 €
1,22 € 610,00 €
1,18 € 2.950,00 €
Full Reel (Order in multiples of 6000)
1,14 € 6.840,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PG-TSON-8
N-Channel
1 Channel
60 V
178 mA
2.2 mOhms
- 20 V, 20 V
3.3 V
56 nC
- 55 C
+ 175 C
125 mW
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4.4 ns
Forward Transconductance - Min: 60 S
Product Type: MOSFETs
Rise Time: 1.5 ns
Factory Pack Quantity: 6000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14.5 ns
Typical Turn-On Delay Time: 7.2 ns
Part # Aliases: IQE018N06NM6SC -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ 6 60V Power MOSFETs

Infineon Technologies OptiMOS™ 6 60V Power MOSFETs deliver superior performance via robust power MOSFET technology. The OptiMOS 60V Power MOSFETs provide >37% lower RDS(on) and ~25% higher FOMQg x RDS(on) performance than OptiMOS 5. The Infineon OptiMOS 6 60V Power MOSFETs offer higher system efficiency and power density in soft-switching topologies and low-frequency applications.