IQDH29NE2LM5ATMA1

Infineon Technologies
726-IQDH29NE2LM5ATMA
IQDH29NE2LM5ATMA1

Mfr.:

Description:
MOSFETs IFX FET 15V-30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 10/29/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
2,46 € 24,60 €
1,82 € 182,00 €
1,56 € 780,00 €
1,55 € 1.550,00 €
1,51 € 3.775,00 €
Full Reel (Order in multiples of 5000)
1,45 € 7.250,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSON-8
N-Channel
1 Channel
25 V
789 A
290 uOhms
- 16 V, 16 V
2 V
88 nC
- 55 C
+ 150 C
278 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 19 ns
Forward Transconductance - Min: 305 S
Product Type: MOSFETs
Rise Time: 6 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 77 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: IQDH29NE2LM5 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.