IQD009N06NM5ATMA1

Infineon Technologies
726-IQD009N06NM5ATMA
IQD009N06NM5ATMA1

Mfr.:

Description:
MOSFETs IFX FET 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.145

Stock:
4.145 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,51 € 4,51 €
3,00 € 30,00 €
2,15 € 215,00 €
2,06 € 1.030,00 €
2,02 € 2.020,00 €
Full Reel (Order in multiples of 5000)
1,92 € 9.600,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSON-8
N-Channel
1 Channel
60 V
445 A
900 uOhms
- 20 V, 20 V
3.3 V
120 nC
- 55 C
+ 175 C
333 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 190 S
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 34 ns
Typical Turn-On Delay Time: 17 ns
Part # Aliases: IQD009N06NM5 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.