IPZ65R019C7

Infineon Technologies
726-IPZ65R019C7
IPZ65R019C7

Mfr.:

Description:
MOSFETs N-Ch 700V 75A TO247-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,16 € 20,16 €
15,05 € 150,50 €
13,02 € 1.302,00 €
13,01 € 6.244,80 €
2.640 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,93 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-4
N-Channel
1 Channel
650 V
75 A
17 mOhms
- 20 V, 20 V
3 V
215 nC
- 55 C
+ 150 C
446 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: DE
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 27 ns
Series: CoolMOS C7
Factory Pack Quantity: 240
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 106 ns
Typical Turn-On Delay Time: 30 ns
Part # Aliases: SP001024002 IPZ65R019C7XKSA1
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99