IPW65R150CFDAFKSA1

Infineon Technologies
726-IPW65R150CFDAFKS
IPW65R150CFDAFKSA1

Mfr.:

Description:
MOSFETs N-Ch 650V 22.4A TO247-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125
Can Dispatch Immediately
On Order:
240
Expected 6/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,83 € 4,83 €
2,72 € 27,20 €
2,45 € 245,00 €
1,93 € 926,40 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
22.4 A
150 mOhms
- 20 V, 20 V
3.5 V
86 nC
- 40 C
+ 150 C
195.3 W
Enhancement
AEC-Q100
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Product Type: MOSFETs
Series: CoolMOS CFDA
Factory Pack Quantity: 240
Subcategory: Transistors
Transistor Type: 1 N-Channel
Part # Aliases: IPW65R150CFDA SP000928274
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.