IPW65R110CFDFKSA2

Infineon Technologies
726-IPW65R110CFDFKS2
IPW65R110CFDFKSA2

Mfr.:

Description:
MOSFETs HIGH POWER_LEGACY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 691,20 €
2,59 € 1.243,20 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
700 V
31.2 A
110 mOhms
- 20 V, 20 V
4 V
118 nC
- 55 C
+ 150 C
277.8 W
Enhancement
Tube
Brand: Infineon Technologies
Product Type: MOSFETs
Factory Pack Quantity: 240
Subcategory: Transistors
Part # Aliases: IPW65R110CFD SP001987370
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.