IPW65R090CFD7XKSA1

Infineon Technologies
726-W65R090CFD7XKSA1
IPW65R090CFD7XKSA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,89 € 5,89 €
3,36 € 33,60 €
2,80 € 280,00 €
2,51 € 1.204,80 €

Similar Product

Infineon Technologies IPW65R095C7XKSA1
Infineon Technologies
MOSFETs HIGH POWER_NEW

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
25 A
90 mOhms
- 20 V, 20 V
4.5 V
53 nC
- 55 C
+ 150 C
127 W
Enhancement
Tube
Brand: Infineon Technologies
Product Type: MOSFETs
Factory Pack Quantity: 240
Subcategory: Transistors
Part # Aliases: IPW65R090CFD7 SP005413364
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

650V CoolMOS™ CFD7 SJ Power MOSFETs

Infineon Technologies 650V CoolMOS™ CFD7 SJ Power MOSFETs are ultra-fast diodes that extend the voltage class offering of the CFD7 family. The power MOSFETs have an additional 50V breakdown voltage, integrated fast body diode, improved switching performance, and excellent thermal behavior. These CFD7 power MOSFETs offer the highest efficiency in resonant switching topologies, such as LLC and phase-shift-full-bridge (ZVS). The MOSFETs blend all the advantages of a fast-switching technology with superior hard computation robustness. These power MOSFETs support CoolMOS™ CFD7 technology that meets reliability standards and supports high power density solutions.