IPW60R070C6

Infineon Technologies
726-IPW60R070C6
IPW60R070C6

Mfr.:

Description:
MOSFETs N-Ch 600V 53A TO247-3 CoolMOS C6

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 567

Stock:
567 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
5,65 € 56,50 €
4,71 € 471,00 €
4,19 € 2.011,20 €
3,92 € 4.704,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,47 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
53 A
63 mOhms
- 20 V, 20 V
2.5 V
170 nC
- 55 C
+ 150 C
391 W
Enhancement
CoolMOS
Tube
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: MY
Fall Time: 5 ns
Product Type: MOSFETs
Rise Time: 12 ns
Series: CoolMOS C6
Factory Pack Quantity: 240
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 83 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: SP000645060 IPW6R7C6XK IPW60R070C6FKSA1
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99