IPTC020N13NM6ATMA1

Infineon Technologies
726-IPTC020N13NM6ATM
IPTC020N13NM6ATMA1

Mfr.:

Description:
MOSFETs IFX FET >100-150V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 753

Stock:
753 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,99 € 7,99 €
5,46 € 54,60 €
4,20 € 420,00 €
4,15 € 2.075,00 €
4,00 € 4.000,00 €
Full Reel (Order in multiples of 1800)
3,87 € 6.966,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HDSOP-16
N-Channel
1 Channel
135 V
297 A
2 mOhms
- 20 V, 20 V
3.5 V
159 nC
- 55 C
+ 175 C
395 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 22 ns
Forward Transconductance - Min: 140 S
Product Type: MOSFETs
Rise Time: 17 ns
Factory Pack Quantity: 1800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 21 ns
Part # Aliases: IPTC020N13NM6 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.