IPTC017N10NM5LF2ATMA1

Infineon Technologies
726-IPTC017N10NM5LF2
IPTC017N10NM5LF2ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 5 Linear FET 2, 100 V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 937

Stock:
937 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,08 € 6,08 €
4,09 € 40,90 €
2,97 € 297,00 €
2,80 € 1.400,00 €
2,61 € 2.610,00 €
Full Reel (Order in multiples of 1800)
2,61 € 4.698,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PG-HDSOP-16
N-Channel
1 Channel
100 V
321 A
1.7 mOhms
20 V
3.9 V
165 nC
- 55 C
+ 175 C
375 W
Enhancement
OptiMOS 5
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 80 S
Product Type: MOSFETs
Rise Time: 24 ns
Series: Linear FET 2
Factory Pack Quantity: 1800
Subcategory: Transistors
Transistor Type: 1-N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 29 ns
Part # Aliases: IPTC017N10NM5LF2 SP006046450
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.