IPT60R035CFD7XTMA1

Infineon Technologies
726-IPT60R035CFD7XTM
IPT60R035CFD7XTMA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 1/28/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,24 € 10,24 €
7,10 € 71,00 €
5,57 € 557,00 €
5,20 € 5.200,00 €
Full Reel (Order in multiples of 2000)
5,20 € 10.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HSOF-8
N-Channel
1 Channel
650 V
67 A
35 mOhms
- 20 V, 20 V
4 V
109 nC
- 55 C
+ 150 C
351 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Product Type: MOSFETs
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: IPT60R035CFD7 SP001962936
Unit Weight: 771,020 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CFD7 CoolMOS™ MOSFETs

Infineon Technologies CFD7 CoolMOS™ MOSFETs are ideal for resonant high power topologies and feature high voltage superjunction MOSFET technology. The MOSFETs have an integrated fast body diode and completes the CoolMOS 7 series. Typical high power switch-mode power supply (SMPS) applications include server, telecom, and EV charging stations.

Residential Energy Storage Systems (ESS)

Infineon Residential Storage Solutions (ESS) offers various products to create and manage resilient energy infrastructures. Infineon's distinctive expertise in energy generation, power conversion, transmission, and battery management makes it an ideal natural partner to advance Energy Storage Solutions, especially in terms of efficiency, innovation, performance, and optimal cost.